| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| 1 | |
| 2500 | |
| 2500 | |
| 29 | |
| TTL | |
| 9 | |
| 24 | |
| 60 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.65(Max) |
| Verpackungsbreite | 9.4(Max) |
| Verpackungslänge | 10.41(Max) |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 8 | |
| Leitungsform | Gull-wing |
Switch on or off your high-power transistors with this DRV101FKTWTG3 power driver from Texas Instruments. Its typical operating supply voltage is 24 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 9 V, while its maximum is 60 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

