| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1 | |
| 2500 | |
| 2500 | |
| 29 | |
| CMOS|TTL | |
| 8 | |
| 24 | |
| 60 | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.6 mm |
| Verpackungsbreite | 8.34 mm |
| Verpackungslänge | 10.16 mm |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Lieferantenverpackung | PFM |
| 7 |
Sleep easy by implementing this DRV102TG3 power driver by Texas Instruments. Its typical operating supply voltage is 24 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 8 V, while its maximum is 60 V. This gate driver has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

