| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| -1 to 30 | |
| 2 | |
| 3 | |
| 8 | |
| 8 to 28 | |
| 24 | |
| 28 | |
| 5 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 7.9(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 24 | |
| Leitungsform | Gull-wing |
The sensorless DRV10983PWP stepper motor driver, developed by Texas Instruments, can help you automate different machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 28 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This motor controller has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 28 V. Its minimum operating supply voltage of 8 V, while its maximum is 26 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

