| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 2.5 | |
| 2.5 to 4.8 | |
| 3.7 | |
| 4.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.14 mm |
| Verpackungsbreite | 1.1 mm |
| Verpackungslänge | 1.5 mm |
| Leiterplatte geändert | 6 |
| Lieferantenverpackung | PicoStar |
| 6 |
Thanks to Texas Instruments' voice coil DRV201YMBR stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. Its typical operating supply voltage is 3.7 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 3.7 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 4.8 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
