Texas InstrumentsDRV2603EVM-CTEnergiemanagement, Entwicklungsplatinen und -kits

DRV2603 Motion Motor Control Evaluation Board

This DRV2603EVM-CT power management development kit from Texas Instruments is the best tool during the design phase.
  • Entwicklungskit-Beschreibung

    The DRV2603 is a haptic driver designed to control Linear Resonant Actuators (LRA) and Eccentric Rotating Mass (ERM) motors. The DRV2603 provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, simplified control signaling, quick device startup, and auto-resonance frequency detection.

    • The DRV2603EVM-CT Evaluation Module(EVM) is a complete demo and evaluation platform for the DRV2603.
    • The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, samples waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2603.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 178,5801 €
    1. 1+178,5801 €
    2. 10+176,7944 €
    3. 25+175,0261 €
    4. 50+173,2752 €
    5. 100+171,5418 €
    6. 250+169,8345 €
    7. 500+168,1359 €
    8. 1000+166,4547 €
    9. 5000+164,7822 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.