| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Bipolar Latch | |
| IC | |
| -180 | |
| 240 | |
| 180 | |
| 0.031 | |
| 2.7 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 150 | |
| Ammo | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.25(Max) mm |
| Verpackungsbreite | 1.62(Max) mm |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
This precision engineered DRV5013BCELPGMQ1 Hall effect sensor from Texas Instruments varies its output voltage in response to a magnetic field. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

