| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Motion Motor Control | |
| 8.2VDC to 45VDC | |
| DRV8825 |
Ideal for figuring out power consumption at the design phase this DRV8825EVM power management development kit manufactured by Texas Instruments will exceed your needs.
Entwicklungskit-Beschreibung
The DRV8825 evaluation module consists of a 2.5A, dual-H-bridge motor driver with on chip indexer (step/dir control interface) supporting up to 32 micro steps and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control. With the DRV8825EVM, designers can quickly and easily evaluate the performance of DRV8825 motor driver in their specific application.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

