| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Motion Motor Control | |
| 2.75VDC to 6VDC | |
| DRV8830 |
Ideal for figuring out power consumption at the design phase this DRV8830EVM power management development kit manufactured by Texas Instruments will exceed your needs.
Entwicklungskit-Beschreibung
The DRV8830 evaluation module consists of a 1A, H-bridge motor driver with a I2C control interface and a small number external components that can be used to drive one brushed DC motor or other loads like solenoids. With the DRV8830EVM, designers can quickly and easily evaluate the performance of DRV8830 motor driver in their specific application. The DRV8830 includes an internal reference voltage which is used to set the PWM regulated output voltage controlled by the VSET bits from the serial interface. This EVM operates on power supply voltages from 2.75 V to 6 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

