| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| H-Bridge | |
| 1 | |
| 2.75 | |
| 2.75 to 6.8 | |
| 6.8 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.15(Max) |
| Verpackungslänge | 3.15(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Texas Instruments brings you their latest brushed dc DRV8832DRCR stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.75 V and a maximum of 6.8 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

