| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| PWM | |
| Dual H-Bridge | |
| 0.7 | |
| 1 | |
| 2.7 | |
| 2.7 to 10.8 | |
| 10.8 | |
| 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 3.15(Max) |
| Verpackungslänge | 3.15(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 16 | |
| Leitungsform | No Lead |
The h-bridge DRV8833CRTET stepper motor driver, developed by Texas Instruments, can help you automate different machines such as hydraulic pumps and linear actuators. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.7 V and a maximum of 10.8 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

