| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| H-Bridge | |
| 1.8 | |
| 1.8 | |
| 1.8 to 11 | |
| 11 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 8 | |
| Leitungsform | No Lead |
Look no further than the DRV8837DSGT stepper motor driver from Texas Instruments, a device that can automate a wide variety of hydraulic pumps and linear actuators. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 11 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

