| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Max. DC-Sperrspannung (V) | 1950 |
| Single | |
| 1800 | |
| 2.3@Ta=45C | |
| 118 | |
| 1.34@7A | |
| 700 | |
| -40 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | DS1 |
| 2 |
Converting from AC to DC is simple when using a switching diode DSA1-18D rectifier from Ixys Corporation. Its peak non-repetitive surge current is 118 A, while its maximum continuous forward current is 2.3@Ta=45C A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
