| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 600 | |
| 96 | |
| 1200 | |
| 1.4@200A | |
| 3000 | |
| 250000 | |
| 80(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Screw |
| Verpackungsbreite | 25.42(Max) |
| Verpackungslänge | 38.23(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227B |
| 4 | |
| Leitungsform | Screw |
Converting from AC to DC is simple when using a switching diode DSEI2X101-06A rectifier from Ixys Corporation. Its maximum power dissipation is 250000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 1200 A, while its maximum continuous forward current is 96 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

