| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 1200 | |
| 91 | |
| 900 | |
| 1.87@100A | |
| 3000 | |
| 60 | |
| -40 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 9 |
| Verpackungsbreite | 34.3 |
| Verpackungslänge | 51 |
| Leiterplatte geändert | 12 |
| Lieferantenverpackung | ECO-PAC 2 |
| 12 |
Converting from AC to DC is simple when using a switching diode DSEI2X101-12P rectifier from Ixys Corporation. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 900 A, while its maximum continuous forward current is 91 A. This rectifier has an operating temperature range of -40 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
