| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 200 | |
| 123 | |
| 1300 | |
| 1.1@120A | |
| 1000 | |
| 50 | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungsbreite | 25.42(Max) |
| Verpackungslänge | 38.23(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227B |
| 4 |
Converting from AC to DC is simple when using a switching diode DSEI2X121-02A rectifier from Ixys Corporation. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 1300 A, while its maximum continuous forward current is 123 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

