Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Switching Diode | |
Dual Parallel | |
600 | |
30 | |
320 | |
1.6 | |
100 | |
50 | |
-40 | |
150 | |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-227B |
4 |
Switch from an AC voltage to a DC voltage using a switching diode DSEI2X31-06C rectifier from Ixys Corporation. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 30 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.