| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 200 | |
| 60 | |
| 950 | |
| 1.08@60A | |
| 50 | |
| 50 | |
| -40 | |
| 150 | |
| Befestigung | Screw |
| Verpackungsbreite | 25.42(Max) |
| Verpackungslänge | 38.23(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227B |
| 4 | |
| Leitungsform | Screw |
Switch from an AC voltage to a DC voltage using a switching diode DSEI2X61-02A rectifier from Ixys Corporation. Its peak non-repetitive surge current is 1020 A, while its maximum continuous forward current is 142 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual parallel configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

