| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 1000 | |
| 60 | |
| 540 | |
| 2.3 | |
| 3000 | |
| 180000 | |
| 50 | |
| -40 | |
| 150 | |
| Befestigung | Screw |
| Verpackungsbreite | 25.42(Max) |
| Verpackungslänge | 38.23(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227B |
| 4 | |
| Leitungsform | Screw |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEI2X61-10B rectifier from Ixys Corporation. Its maximum power dissipation is 180000 mW. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 540 A, while its maximum continuous forward current is 60 A. It is made in a dual parallel configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

