| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 30 | |
| 320 | |
| 1.6 | |
| 100 | |
| 50 | |
| -40 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.26(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode DSEI30-06A rectifier from Ixys Corporation. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 37 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

