| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 1200 | |
| 52 | |
| 210 | |
| 2.55@30A | |
| 750 | |
| 60 | |
| -40 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.26(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEK60-12A rectifier from Ixys Corporation. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 50 A. This rectifier has an operating temperature range of -40 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

