| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 12 | |
| 90 | |
| 3.25 | |
| 100 | |
| 95000 | |
| 70(Typ) | |
| -55 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.66(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.66(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AC |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode DSEP12-12B rectifier from Ixys Corporation. Its maximum power dissipation is 95000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 15 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

