| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 15 | |
| 110 | |
| 4.45@30A | |
| 100 | |
| 150000 | |
| 15(Typ) | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.34(Max) |
| Verpackungsbreite | 5.21(Max) |
| Verpackungslänge | 16.13(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | ISOPLUS 247 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEP15-12CR rectifier from Ixys Corporation. Its maximum power dissipation is 150000 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 15 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
