| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1200 | |
| 30 | |
| 200 | |
| 3.3@60A | |
| 250 | |
| 165000 | |
| 60(Typ) | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.66(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.66(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AC |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode DSEP29-12A rectifier from Ixys Corporation. Its maximum power dissipation is 165000 mW. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

