| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single | |
| 1600 | |
| 30 | |
| 325 | |
| 1.60@60A | |
| 40 | |
| 160000 | |
| -40 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.66(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.66(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AC |
| 2 | |
| Leitungsform | Through Hole |
If you need to convert alternating currents to direct currents, then this DSI30-16A rectifier from Ixys Corporation is just for you! This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 30 A. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

