TDK-Lambda AmericasDSP10-15AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 15V 0.67A 10.1W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.67 | |
| 10.1 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.3 | |
| 47 to 63 | |
| ±1 | |
| 78(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV | |
| No | |
| -25 | |
| 71 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 91 mm |
| Verpackungsbreite | 55.6 mm |
| Verpackungslänge | 18 mm |
Ensure your electronic devices operate by using this DSP10-15 AC to DC power supply from TDK-Lambda. It has a voltage of 15 V and maximum output power of 10.1 W. This part's single output can handle a current up to 0.67 A. This part has a temperature range of -25 °C to 71 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

