Bel Power SolutionsDSP1N5D17DC/DC-Wandler und Spannungsreglermodul

Module DC-DC 5VIN 2-OUT -17V/17V -0.03A/0.03A 1W 5-Pin SIP

Adjust the voltage level of your devices with this step up DSP1N5D17 DC to DC converter from Bel Power Solutions. This converter's 2 outputs can produce a current up to 0.03|-0.03 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 17|-17 V and maximum output power of 1 W, this is power management at its best. This converter is 70 % efficient. At a load regulation of 5%(Typ) and line regulation of 1%(Typ) a constant current can be produced at the output of your circuit. It has a switching frequency of 350(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C. The converter is ideal for operating at a minimum isolation voltage of 500 VDC and an isolation of Isolated.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.