| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 1600 | |
| 45 | |
| 520 | |
| 1.57@90A | |
| 40 | |
| 165000 | |
| -40 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.34(Max) |
| Verpackungsbreite | 5.21(Max) |
| Verpackungslänge | 16.13(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | ISOPLUS 247 |
| 3 | |
| Leitungsform | Through Hole |
Convert from an alternating current in your circuit to a direct current using this DSP45-16AR rectifier from Ixys Corporation. Its maximum power dissipation is 165000 mW. It is made in a dual series configuration. Its peak non-repetitive surge current is 520 A, while its maximum continuous forward current is 45 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

