| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 800 | |
| 8 | |
| 130 | |
| 1.35@16A | |
| 10 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.66(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
This DSP8-08A rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 11 A. It is made in a dual series configuration. This rectifier has an operating temperature range of -40 °C to 180 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
