| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 1200 | |
| 8 | |
| 130 | |
| 1.35@16A | |
| 10 | |
| 100000 | |
| -55 | |
| 150 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) mm |
| Verpackungsbreite | 9.65(Max) mm |
| Verpackungslänge | 10.29(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 |
If you need to convert alternating currents to direct currents, then this DSP8-12S rectifier from Ixys Corporation is just for you! This rectifier has an operating temperature range of -40 °C to 180 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 11 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

