Microchip TechnologyDSPIC30F2010-30I/MMMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN-S EP Tube

Want to centralize your components to one device? Look no further use this DSPIC30F2010-30I/MM microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 30 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.2|2.5 V, while its maximum is 5.5|5.8 V. This is a 16 bit processor. Its flash program memory is 12KB. Its ADC resolution is 10. This device is based on the dsPIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 305
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 4,0835 €
    1. 305+4,0835 €
    2. 500+4,0583 €
    3. 1000+4,0323 €
    4. 2000+4,0071 €
    5. 2500+3,9810 €
    6. 3000+3,9541 €
    7. 4000+3,9280 €
    8. 5000+3,9011 €
    9. 10000+3,8889 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.