Microchip TechnologyDSPIC30F2020-30I/SPMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube

This DSPIC30F2020-30I/SP microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 30 MHz. This is a 16 bit processor. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 12KB.

No Stock Available

Quantity Increments of 1 Minimum 105
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 7,1557 €
    1. 105+7,1557 €
    2. 250+7,0836 €
    3. 500+7,0132 €
    4. 1000+6,9429 €
    5. 2000+6,8734 €
    6. 2500+6,8047 €
    7. 3000+6,7370 €
    8. 4000+6,6692 €
    9. 5000+6,6023 €
    10. 10000+6,5363 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.