Microchip TechnologyDSPIC30F3010-20I/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 24KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 20 | |
| 5 | |
| 2 | |
| 1 | |
| 6 | |
| 10 | |
| 8192 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43 mm |
| Verpackungsbreite | 7.24 mm |
| Verpackungslänge | 34.67 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SPDIP |
| 28 | |
| Leitungsform | Through Hole |
Want to centralize your components to one device? Look no further use this DSPIC30F3010-20I/SP microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 24KB. This is a 16 bit processor. Its ADC resolution is 10. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

