Microchip TechnologyDSPIC30F3014-20I/MLMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 24KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 30 | |
| 3 | |
| 2 | |
| 1 | |
| 13 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 8 mm |
| Verpackungslänge | 8 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 44 | |
| Leitungsform | No Lead |
Automate any process or system using this DSPIC30F3014-20I/ML microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 24KB. This device is based on the dsPIC core architecture. Its ADC resolution is 12.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

