Microchip TechnologyDSPIC30F4013-20E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 48KB | |
| 2KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 30 | |
| 5 | |
| 4 | |
| 1 | |
| 13 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 44 | |
| Leitungsform | Gull-wing |
With the DSPIC30F4013-20E/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 48KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 12.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

