Microchip TechnologyDSPIC30F4013T-30I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP T/R

With the DSPIC30F4013T-30I/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 30 MHz. Its ADC resolution is 12. This is a 16 bit processor. Its flash program memory is 48KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture.

No Stock Available

Quantity Increments of 1200 Minimum 6000
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 6,2956 €
    1. 6000+6,2956 €
    2. 12000+6,2487 €
    3. 24000+6,2018 €
    4. 30000+6,1548 €
    5. 48000+6,1079 €
    6. 60000+6,0601 €
    7. 120000+6,0123 €
    8. 150000+5,9646 €
    9. 240000+5,9159 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.