Microchip TechnologyDSPIC30F5011-20I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray

With the DSPIC30F5011-20I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 66KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.5 V. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its ADC resolution is 12.

480 Stück: Versand in vsl. 3 Tagen

    Total1.199,09 €Price for 160

    • (160)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 480 Stück
      • Price: 7,4943 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.