Microchip TechnologyDSPIC30F6012A-20E/PFMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray

In order to make your CPU more versatile use this fantastic DSPIC30F6012A-20E/PF microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 144KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its ADC resolution is 12. This device is based on the dsPIC core architecture. This is a 16 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 450
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 13,2573 €
    1. 450+13,2573 €
    2. 500+13,1273 €
    3. 1000+12,9887 €
    4. 2000+12,8587 €
    5. 2500+12,7374 €
    6. 3000+12,6074 €
    7. 4000+12,4775 €
    8. 5000+12,3561 €
    9. 10000+12,2348 €
    10. 20000+12,1135 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.