Microchip TechnologyDSPIC30F6012A-30I/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 30 | |
| 30 | |
| 16 | |
| Flash | |
| 144KB | |
| 8KB | |
| 144KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 52 | |
| 5 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 64 | |
| Leitungsform | Gull-wing |
With the DSPIC30F6012A-30I/PF microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 30 MHz. Its flash program memory is 144KB. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

