Microchip TechnologyDSPIC30F6014A-20E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 144KB | |
| 8KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 68 | |
| 5 | |
| 8 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 12 |
| Verpackungslänge | 12 |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 80 | |
| Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC30F6014A-20E/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 16 bit processor. Its flash program memory is 144KB. Its ADC resolution is 12.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

