Microchip TechnologyDSPIC30F6014A-30I/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| DSPIC30F6014A-30I/PF | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 30 | |
| 30 | |
| 16 | |
| Flash | |
| 144KB | |
| 8KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 68 | |
| 5 | |
| 16/16/16/16/16 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 80 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC30F6014A-30I/PF microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 30 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its ADC resolution is 12. Its flash program memory is 144KB. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

