Microchip TechnologyDSPIC30F6014AT-30I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 30 | |
| 30 | |
| 16 | |
| Flash | |
| 144KB | |
| 8KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 68 | |
| 5 | |
| 8 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 12 |
| Verpackungslänge | 12 |
| Leiterplatte geändert | 80 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 80 | |
| Leitungsform | Gull-wing |
With the DSPIC30F6014AT-30I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 30 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its ADC resolution is 12. This device is based on the dsPIC core architecture. Its flash program memory is 144KB.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

