Microchip TechnologyDSPIC33EP128GM304-I/MLMicrocontrollers - MCUs
MCU 16-bit dsPIC 128KB Flash 3.3V 44-Pin QFN EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 35 | |
| 13 | |
| 1 | |
| 2 | |
| 18/18 | |
| 10/12 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 8 mm |
| Verpackungslänge | 8 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 44 | |
| Leitungsform | No Lead |
Microchip Technology's DSPIC33EP128GM304-I/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 10/12. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

