Microchip TechnologyDSPIC33EP256GP502-I/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 256KB | |
| 32KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 5 | |
| 1 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.05(Min) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 17.9 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 28 | |
| Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic DSPIC33EP256GP502-I/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. This is a 16 bit processor. Its flash program memory is 256KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

