Microchip TechnologyDSPIC33EP256GP504-E/MLMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 256KB | |
| 32KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 5 | |
| 1 | |
| 1 | |
| 9 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 8 |
| Verpackungslänge | 8 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 44 | |
| Leitungsform | No Lead |
Crucial to any electronic system is this DSPIC33EP256GP504-E/ML microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

