Microchip TechnologyDSPIC33EP256MU810-E/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 280KB | |
| 28KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 83 | |
| 9 | |
| 7 | |
| 2 | |
| 32/32 | |
| 10/12 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 100 | |
| Leitungsform | Gull-wing |
Used in any modern day system or circuit design this DSPIC33EP256MU810-E/PF microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 10/10. This device is based on the dsPIC core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 280KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

