Microchip TechnologyDSPIC33EP512GM604-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC 512KB Flash 3.3V 44-Pin TQFP Tray

Use this programmable DSPIC33EP512GM604-I/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. Its ADC resolution is 10/12. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. Its flash program memory is 512KB.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 7,2852 €
    1. 160+7,2852 €
    2. 250+7,2122 €
    3. 500+7,1401 €
    4. 1000+7,0688 €
    5. 2000+6,9976 €
    6. 2500+6,9281 €
    7. 3000+6,8586 €
    8. 4000+6,7900 €
    9. 5000+6,7222 €
    10. 10000+6,6553 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.