Microchip TechnologyDSPIC33EP512GM710-E/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC 512KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 512KB | |
| 48KB | |
| Yes | |
| 0.18um | |
| I2C/SPI/UART | |
| 85 | |
| 13 | |
| 1 | |
| 2 | |
| 49/49 | |
| 10/12 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 100 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this DSPIC33EP512GM710-E/PF microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 60 MHz. This is a 16 bit processor. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 512KB. Its ADC resolution is 10/12.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

