Microchip TechnologyDSPIC33EP64MC504-I/MLMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin QFN EP Tube

Use this programmable DSPIC33EP64MC504-I/ML microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V. This is a 16 bit processor. Its ADC resolution is 12. This device is based on the dsPIC core architecture.

Auf Lager: 1 Stück

Quantity Increments of 45 Minimum 45
  • Date Code:
    1903+
    Manufacturer Lead Time:
    4 Wochen
    Country Of origin:
    Thailand
    • Price: 2,8945 €
    1. 45+2,8945 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.