Microchip TechnologyDSPIC33EV256GM004-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 256KB Flash 5V 44-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| 4MB | |
| Yes | |
| I2C/SPI/UART | |
| 35 | |
| 7 | |
| 6 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 44 | |
| Leitungsform | Gull-wing |
With the DSPIC33EV256GM004-I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. This device is based on the dsPIC core architecture. Its flash program memory is 256KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 12. This is a 16 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

