Microchip TechnologyDSPIC33EV32GM004T-I/P8Microcontrollers - MCUs
MCU 16-bit dsPIC CISC 32KB Flash 5V 48-Pin TQFP T/R
In the face of changing marketplace and regulatory environments, electronic device security is more important than ever. Microchip’s hardware solutions for your next microcontroller design are built with designed-in security features, making them ready for the future of IoT.
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 32KB | |
| 4KB | |
| 4MB | |
| Yes | |
| I2C/SPI/UART | |
| 35 | |
| 7 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 48 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

